- Home ›
- All Products›
- NGS-1
Essentra
NGS-1
Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in ...
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Grommet Strip - Natural - Nylon - Maximum Compatible Panel Thickness 0.9 mm (0.036 in) - Overall Height 3.2 mm (0.125 in)
Search Keywords: NGS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NGS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is NGS-1 RoHS compliant?
Yes, NGS-1 is RoHS compliant.
What is the lead time for NGS-1?
The standard lead time for NGS-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$86.12
5
$73.24
10
$40.28
25
$37.12
50
$35.08
100
$34.15
250 +
$33.70
Click for Quote
Log in
to unlock special pricing