- Home ›
- All Products›
- NE9
NE9
Essentra
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 14.3 mm (0.563 in)
Search Keywords: NE9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NE9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.6473
250
$0.5429
1,000
$0.5024
3,000
$0.4611
5,000
$0.4599
8,000
$0.4488
10,000
$0.4477
15,000 +
$0.4429
Click for Quote
Log in
to unlock special pricing