- Home ›
- All Products›
- NE7
NE7
Essentra
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 11.1 mm (0.438 in)
Search Keywords: NE7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NE7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.6198
500
$0.5036
1,000
$0.4810
3,000
$0.4539
5,000
$0.4415
8,000
$0.4297
10,000
$0.4287
15,000 +
$0.4276
Click for Quote
Log in
to unlock special pricing