- Home ›
- All Products›
- NE16
NE16
Essentra
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 25.4 mm (1.000 in)
Search Keywords: NE16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NE16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$2.08
250
$1.57
375
$1.46
500 +
$1.43
Click for Quote
Log in
to unlock special pricing