- Home ›
- All Products›
- NE14
NE14
Essentra
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 22.2 mm (0.875 in)
Search Keywords: NE14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NE14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$2.03
250
$1.53
375
$1.43
500 +
$1.40
Click for Quote
Log in
to unlock special pricing