- Home ›
- All Products›
- NE11
NE11
Essentra
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 17.5 mm (0.688 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 17.5 mm (0.688 in)
Search Keywords: NE11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:NE11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.652
250
$1.342
500
$1.282
1,000
$1.227
2,500
$1.156
5,000
$0.636
7,500
$0.619
10,000 +
$0.617
Click for Quote
Log in
to unlock special pricing