- Home ›
- All Products›
- N-8-19
N-8-19
Essentra
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - ...
Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural
Search Keywords: N819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-8-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1177
3,000
$0.1105
5,000
$0.1057
8,000
$0.1042
25,000
$0.0999
50,000
$0.0863
100,000
$0.0776
150,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing