- Home ›
- All Products›
- N-7-19
N-7-19
Essentra
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Operating Temperature Range - ...
Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 11.1 mm (0.438 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural
Search Keywords: N719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-7-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1233
3,000
$0.1158
5,000
$0.1108
8,000
$0.1092
25,000
$0.1047
50,000
$0.0905
100,000
$0.0814
150,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing