- Home ›
- All Products›
- N-6-19
Essentra
N-6-19
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - - ...
Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural
Search Keywords: N619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-6-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is N-6-19 RoHS compliant?
Yes, N-6-19 is RoHS compliant.
What is the lead time for N-6-19?
The standard lead time for N-6-19 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1239
3,000
$0.1164
5,000
$0.1113
8,000
$0.1097
25,000
$0.1052
50,000
$0.0909
100,000
$0.0817
150,000 +
$0.0815
Click for Quote
Log in
to unlock special pricing