- Home ›
- All Products›
- N-5-19
Essentra
N-5-19
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperature Range - -40 ...
Accessories Notify Me
RoHS Compliant
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 8 mm (0.313 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural
Search Keywords: N519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-5-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is N-5-19 RoHS compliant?
Yes, N-5-19 is RoHS compliant.
What is the lead time for N-5-19?
The standard lead time for N-5-19 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1116
3,000
$0.1048
5,000
$0.1003
8,000
$0.0989
25,000
$0.0948
50,000
$0.0820
100,000
$0.0737
150,000 +
$0.0735
Click for Quote
Log in
to unlock special pricing