- Home ›
- All Products›
- N-11B
N-11B
Essentra
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 17.5 mm (0.688 in) - Operating Temperature Range - ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 17.5 mm (0.688 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords: N11B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:N-11B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1496
3,000
$0.1344
5,000
$0.1341
8,000
$0.1325
25,000
$0.1271
50,000
$0.1075
100,000
$0.1072
150,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing