- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- MWSEA1-1-1-01
Description
+
Wire Saddle - Compatible Hole Diameter - 3 mm (0.118 in) - in)side Height - 3 mm (0.120 in) - in)side Width - 6.6 mm (0.260 in)
Search Keywords: MWSEA11101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MWSEA1-1-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clamp
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,007
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1450
3,000
$0.1418
5,000
$0.1408
8,000
$0.1398
25,000
$0.1192
50,000
$0.1189
100,000
$0.1184
150,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing