- Home ›
- All Products›
- MTS-20
MTS-20
Essentra
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 20.1 mm (0.791 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 20.1 mm (0.791 in)
Search Keywords: MTS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MTS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.806
250
$0.655
500
$0.654
1,000
$0.626
3,000
$0.574
5,000
$0.573
8,000
$0.559
15,000 +
$0.519
Click for Quote
Log in
to unlock special pricing