- Home ›
- All Products›
- MT-9
MT-9
Essentra
Stainless Steel Cable Tie - 380.0 mm (14.961 in) - 1250.0 mm (49.213 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 380.0 mm (14.961 in) - 1250.0 mm (49.213 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$3.96
100
$3.78
250
$3.67
500
$3.30
1,000
$3.29
2,500
$3.13
5,000
$2.86
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing