- Home ›
- All Products›
- MT-8
MT-8
Essentra
Stainless Steel Cable Tie - 304.0 mm (11.969 in) - 998.0 mm (39.291 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 304.0 mm (11.969 in) - 998.0 mm (39.291 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$3.72
100
$3.71
250
$3.45
500
$3.10
1,000
$3.09
2,500
$2.94
5,000
$2.69
7,500 +
$2.68
Click for Quote
Log in
to unlock special pricing