- Home ›
- All Products›
- MT-5
MT-5
Essentra
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$1.81
300
$1.73
500
$1.68
1,000
$1.51
2,500
$1.47
5,000
$1.43
7,500
$1.42
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing