- Home ›
- All Products›
- MT-4
MT-4
Essentra
Stainless Steel Cable Tie - 102.0 mm (4.016 in) - 362.0 mm (14.252 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 102.0 mm (4.016 in) - 362.0 mm (14.252 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$1.54
300
$1.43
500
$1.42
1,000
$1.30
2,500
$1.24
5,000
$1.21
7,500
$1.19
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing