- Home ›
- All Products›
- MT-3
MT-3
Essentra
Stainless Steel Cable Tie - 70.0 mm (2.756 in) - 259.0 mm (10.197 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 70.0 mm (2.756 in) - 259.0 mm (10.197 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.344
300
$1.302
500
$1.243
1,000
$1.130
2,500
$1.084
5,000
$1.055
7,500
$1.041
10,000 +
$0.964
Click for Quote
Log in
to unlock special pricing