- Home ›
- All Products›
- MT-27
MT-27
Essentra
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Search Keywords: MT27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$4.10
50
$3.33
100
$3.32
300
$3.09
500
$2.92
1,000
$2.77
2,500
$2.63
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing