- Home ›
- All Products›
- MT-25
Essentra
MT-25
Stainless Steel Cable Tie - 51.0 mm (2.008 in) - 201.0 mm (7.913 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 51.0 mm (2.008 in) - 201.0 mm (7.913 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Search Keywords: MT25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is MT-25 RoHS compliant?
Yes, MT-25 is RoHS compliant.
What is the lead time for MT-25?
The standard lead time for MT-25 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.15
500
$2.09
1,000
$1.87
2,500
$1.82
5,000
$1.78
7,500
$1.75
10,000 +
$1.62
Click for Quote
Log in
to unlock special pricing