- Home ›
- All Products›
- MT-22
MT-22
Essentra
Stainless Steel Cable Tie - 254.0 mm (10 in) - 838.0 mm (32.992 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 254.0 mm (10 in) - 838.0 mm (32.992 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$4.16
50
$3.38
100
$3.37
300
$3.14
500
$2.97
1,000
$2.82
2,500
$2.67
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing