- Home ›
- All Products›
- MT-21
MT-21
Essentra
Stainless Steel Cable Tie - 203.0 mm (7.992 in) - 679.0 mm (26.732 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 203.0 mm (7.992 in) - 679.0 mm (26.732 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$3.11
300
$2.88
500
$2.84
1,000
$2.59
2,500
$2.52
5,000
$2.45
7,500
$2.42
10,000 +
$2.24
Click for Quote
Log in
to unlock special pricing