- Home ›
- All Products›
- MT-20
Essentra
MT-20
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is MT-20 RoHS compliant?
Yes, MT-20 is RoHS compliant.
What is the lead time for MT-20?
The standard lead time for MT-20 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$2.67
300
$2.47
500
$2.44
1,000
$2.22
2,500
$2.16
5,000
$2.11
7,500
$2.08
10,000 +
$1.93
Click for Quote
Log in
to unlock special pricing