- Home ›
- All Products›
- MT-17
Essentra
MT-17
Stainless Steel Cable Tie - 51.0 mm (2.008 in) - 201.0 mm (7.913 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 51.0 mm (2.008 in) - 201.0 mm (7.913 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is MT-17 RoHS compliant?
Yes, MT-17 is RoHS compliant.
What is the lead time for MT-17?
The standard lead time for MT-17 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
100
$1.86
300
$1.78
500
$1.73
1,000
$1.55
2,500
$1.51
5,000
$1.47
7,500
$1.46
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing