- Home ›
- All Products›
- MT-16
MT-16
Essentra
Stainless Steel Cable Tie - 25.0 mm (0.984 in) - 127.0 mm (5 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 25.0 mm (0.984 in) - 127.0 mm (5 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.280
300
$1.240
500
$1.184
1,000
$1.077
2,500
$1.033
5,000
$1.005
7,500
$0.992
10,000 +
$0.919
Click for Quote
Log in
to unlock special pricing