- Home ›
- All Products›
- MT-15
MT-15
Essentra
Stainless Steel Cable Tie - 304.0 mm (11.969 in) - 998.0 mm (39.291 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 304.0 mm (11.969 in) - 998.0 mm (39.291 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Search Keywords: MT15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$4.99
100
$4.77
250
$4.56
500
$4.16
1,000
$4.04
2,500
$3.94
5,000
$3.60
7,500 +
$3.59
Click for Quote
Log in
to unlock special pricing