- Home ›
- All Products›
- MT-12
MT-12
Essentra
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Search Keywords: MT12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$2.02
300
$1.93
500
$1.88
1,000
$1.68
2,500
$1.64
5,000
$1.60
7,500
$1.59
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing