- Home ›
- All Products›
- MT-10
MT-10
Essentra
Stainless Steel Cable Tie - 51.0 mm (2.008 in) - 201.0 mm (7.913 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 51.0 mm (2.008 in) - 201.0 mm (7.913 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs
Search Keywords: MT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.50
300
$1.39
500
$1.37
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500
$1.16
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing