- Home ›
- All Products›
- MT-1
MT-1
Essentra
Stainless Steel Cable Tie - 25.0 mm (0.984 in) - 127.0 mm (5 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Stainless Steel Cable Tie - 25.0 mm (0.984 in) - 127.0 mm (5 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs
Search Keywords: MT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MT-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.085
300
$1.051
500
$1.004
1,000
$0.913
2,500
$0.876
5,000
$0.852
7,500
$0.850
10,000 +
$0.841
Click for Quote
Log in
to unlock special pricing