- Home ›
- All Products›
- MPP80A
MPP80A
Essentra
Center Pull-Tab Plug - 23.5 mm (0.925 in) - 23.5 mm (0.925 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 23.5 mm (0.925 in) - 23.5 mm (0.925 in) - TPR - Black
Search Keywords: MPP80A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP80A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.3168
1,000
$0.2496
2,500
$0.2388
5,000
$0.2321
7,500
$0.2257
25,000
$0.2168
50,000 +
$0.2162
Click for Quote
Log in
to unlock special pricing