- Home ›
- All Products›
- MPP55A
MPP55A
Essentra
Center Pull-Tab Plug - 17.6 mm (0.693 in) - 17.6 mm (0.693 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 17.6 mm (0.693 in) - 17.6 mm (0.693 in) - TPR - Black
Search Keywords: MPP55A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP55A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.3892
1,000
$0.3883
2,500
$0.3559
5,000
$0.3413
7,500
$0.3404
10,000
$0.3396
15,000
$0.3322
25,000 +
$0.3278
Click for Quote
Log in
to unlock special pricing