- Home ›
- All Products›
- MPP40A
MPP40A
Essentra
Center Pull-Tab Plug - 15.2 mm (0.598 in) - 15.2 mm (0.598 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 15.2 mm (0.598 in) - 15.2 mm (0.598 in) - TPR - Black
Search Keywords: MPP40A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP40A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.9425
2,000
$0.5800
3,000
$0.4592
4,000 +
$0.4500
Click for Quote
Log in
to unlock special pricing