- Home ›
- All Products›
- MPP3A
Essentra
MPP3A
Side Pull-Tab Plug - Overall Diameter 5.5 mm (.216 mm (.216 in) - Overall Height 8 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 5.5 mm (.216 mm (.216 in) - Overall Height 8 mm (0.315 in)
Search Keywords: MPP3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is MPP3A RoHS compliant?
Yes, MPP3A is RoHS compliant.
What is the lead time for MPP3A?
The standard lead time for MPP3A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$0.2216
1,000
$0.2082
2,500
$0.1991
5,000
$0.1963
7,500
$0.1882
25,000
$0.1808
50,000
$0.1803
100,000 +
$0.1784
Click for Quote
Log in
to unlock special pricing