- Home ›
- All Products›
- MPP20A
MPP20A
Essentra
Center Pull-Tab Plug - 11.5 mm (0.453 in) - 11.5 mm (0.453 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 11.5 mm (0.453 in) - 11.5 mm (0.453 in) - TPR - Black
Search Keywords: MPP20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,750
$0.1848
3,500
$0.1386
5,250
$0.1294
7,000 +
$0.1268
Click for Quote
Log in
to unlock special pricing