- Home ›
- All Products›
- MPP15A
Essentra
MPP15A
Side Pull-Tab Plug - Overall Diameter 9.5 mm (.374 mm (.374 in) - Overall Height 8 mm (0.315 in)
Accessories Notify Me
RoHS Compliant
Description
+
Side Pull-Tab Plug - Overall Diameter 9.5 mm (.374 mm (.374 in) - Overall Height 8 mm (0.315 in)
Search Keywords: MPP15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MPP15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier's Standard Package:
7000
Frequently Asked Questions
Is MPP15A RoHS compliant?
Yes, MPP15A is RoHS compliant.
What is the lead time for MPP15A?
The standard lead time for MPP15A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
17 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,750
$0.1558
3,500
$0.1168
5,250
$0.1091
7,000 +
$0.1069
Click for Quote
Log in
to unlock special pricing