- Home ›
- All Products›
- MHC44A
MHC44A
Essentra
Hose Clamp - SAE Code - 44 - in)side Diameter Range - 57.2 - 82.6 mm (2.250 - 3.250 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 44 - in)side Diameter Range - 57.2 - 82.6 mm (2.250 - 3.250 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC44A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC44A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.02
100
$1.64
250
$1.57
500
$1.52
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing