- Home ›
- All Products›
- MHC36A
MHC36A
Essentra
Hose Clamp - SAE Code - 36 - in)side Diameter Range - 44.5 - 69.9 mm (1.750 - 2.750 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 36 - in)side Diameter Range - 44.5 - 69.9 mm (1.750 - 2.750 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC36A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC36A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.53
250
$1.48
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing