- Home ›
- All Products›
- MHC32A
Essentra
MHC32A
Hose Clamp - SAE Code - 32 - in)side Diameter Range - 38.1 - 63.5 mm (1.500 - 2.500 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 32 - in)side Diameter Range - 38.1 - 63.5 mm (1.500 - 2.500 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC32A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC32A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MHC32A RoHS compliant?
Yes, MHC32A is RoHS compliant.
What is the lead time for MHC32A?
The standard lead time for MHC32A is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.53
250
$1.48
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing