- Home ›
- All Products›
- MHC20A
MHC20A
Essentra
Hose Clamp - SAE Code - 20 - in)side Diameter Range - 19.1 - 44.5 mm (0.750 - 1.750 in) - Width - 7.9 mm (0.312 in)
Accessories Notify Me
RoHS Compliant
Description
+
Hose Clamp - SAE Code - 20 - in)side Diameter Range - 19.1 - 44.5 mm (0.750 - 1.750 in) - Width - 7.9 mm (0.312 in)
Search Keywords: MHC20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MHC20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.62
250
$1.31
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing