- Home ›
- All Products›
- MCM10A
MCM10A
Essentra
Tube Cap - Female - Outer Ring in)side Diameter 15.5 mm (0.612 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube Cap - Female - Outer Ring in)side Diameter 15.5 mm (0.612 in)
Search Keywords: MCM10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MCM10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
250
$0.1363
3,500
$0.1074
7,000
$0.1028
10,500
$0.1013
28,000
$0.0971
52,500
$0.0933
101,500
$0.0931
150,500 +
$0.0921
Click for Quote
Log in
to unlock special pricing