- Home ›
- All Products›
- MCA10A
MCA10A
Essentra
Tube Cap - Female - Outer Ring in)side Diameter 20.3 mm (0.799 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube Cap - Female - Outer Ring in)side Diameter 20.3 mm (0.799 in)
Search Keywords: MCA10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:MCA10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2800
Order Increment:
2800
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,800
$0.1029
5,600
$0.0984
8,400
$0.0970
11,200
$0.0956
25,200
$0.0930
50,400
$0.0893
100,800
$0.0891
151,200 +
$0.0882
Click for Quote
Log in
to unlock special pricing