- Home ›
- All Products›
- M5A
M5A
Essentra
Tube Cap - Male - Outer Ring in)side Diameter 16.6 mm (0.655 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube Cap - Male - Outer Ring in)side Diameter 16.6 mm (0.655 in)
Search Keywords: M5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:M5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,500
$0.0853
7,000
$0.0816
10,500
$0.0804
28,000
$0.0771
52,500
$0.0741
101,500
$0.0739
150,500 +
$0.0737
Click for Quote
Log in
to unlock special pricing