- Home ›
- All Products›
- M3A
M3A
Essentra
Tube Cap - Male - Outer Ring in)side Diameter 11.6 mm (0.456 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tube Cap - Male - Outer Ring in)side Diameter 11.6 mm (0.456 in)
Search Keywords: M3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:M3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
8500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$0.1040
2,500
$0.0820
5,000
$0.0784
8,500
$0.0782
17,000
$0.0762
51,000
$0.0712
102,000
$0.0710
153,000 +
$0.0708
Click for Quote
Log in
to unlock special pricing