- Home ›
- All Products›
- LTP-5
LTP-5
Essentra
Body Plug - Head Diameter 29.2 mm (1.15 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Body Plug - Head Diameter 29.2 mm (1.15 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Search Keywords: LTP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTP-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$2.08
100
$1.46
250
$1.37
500
$1.33
1,000
$1.29
2,500
$1.28
5,000
$1.27
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing