- Home ›
- All Products›
- LTP-4
LTP-4
Essentra
Body Plug - Head Diameter 23.4 mm (0.921 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Body Plug - Head Diameter 23.4 mm (0.921 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Search Keywords: LTP4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTP-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.803
250
$0.652
500
$0.651
1,000
$0.623
3,000
$0.572
5,000
$0.570
8,000
$0.557
15,000 +
$0.549
Click for Quote
Log in
to unlock special pricing