- Home ›
- All Products›
- LTP-3
LTP-3
Essentra
Body Plug - Head Diameter 46.2 mm (1.819 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Body Plug - Head Diameter 46.2 mm (1.819 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Search Keywords: LTP3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTP-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
200
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$1.92
600
$1.83
1,000
$1.02
2,600 +
$0.97
Click for Quote
Log in
to unlock special pricing