- Home ›
- All Products›
- LTP-2
LTP-2
Essentra
Body Plug - Head Diameter 39.2 mm (1.543 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Body Plug - Head Diameter 39.2 mm (1.543 in) - Panel Thickness Range 3.2 - 3.2 mm (0.125 - 0.126 in) - Black
Search Keywords: LTP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTP-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$2.57
250
$1.94
375
$1.81
500 +
$1.77
Click for Quote
Log in
to unlock special pricing