- Home ›
- All Products›
- LTG-3
LTG-3
Essentra
IP67 Sealing Grommet - Gray - PG-36 - 48.0 mm (1.89 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
IP67 Sealing Grommet - Gray - PG-36 - 48.0 mm (1.89 in)
Search Keywords: LTG3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTG-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.00
25
$6.50
50
$6.40
100
$6.21
300
$5.70
500
$5.48
1,000
$3.02
2,500 +
$2.86
Click for Quote
Log in
to unlock special pricing