- Home ›
- All Products›
- LTG-2
LTG-2
Essentra
IP67 Sealing Grommet - Gray - PG-29 - 38.0 mm (1.496 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
IP67 Sealing Grommet - Gray - PG-29 - 38.0 mm (1.496 in)
Search Keywords: LTG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LTG-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.93
25
$4.71
100
$4.52
300
$4.37
500 +
$4.30
Click for Quote
Log in
to unlock special pricing