- Home ›
- All Products›
- LF6A
LF6A
Essentra
Tapered Cap - in)side Diameter Range 7.6 - 9 mm (0.298 - 0.354 in) - Outside Diameter Range 9.3 - 10.6 mm (0.367 - 0.418 in)
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 7.6 - 9 mm (0.298 - 0.354 in) - Outside Diameter Range 9.3 - 10.6 mm (0.367 - 0.418 in)
Search Keywords: LF6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:LF6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0488
10,000
$0.0467
25,000
$0.0454
50,000
$0.0441
100,000
$0.0424
150,000
$0.0423
250,000 +
$0.0422
Click for Quote
Log in
to unlock special pricing